Molex 43223 Series Modular Jack Female, Flush Right Angle 4 Port
- RS Stock No.:
- 691-398
- Mfr. Part No.:
- 43223-8146
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-398
- Mfr. Part No.:
- 43223-8146
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Mount Type | Flush | |
| Number of Ports | 4 | |
| Connector Gender | Female | |
| Connector Type | PCB Jack | |
| Orientation | Right Angle | |
| Magnetic | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 43223 | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Tin and Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Mount Type Flush | ||
Number of Ports 4 | ||
Connector Gender Female | ||
Connector Type PCB Jack | ||
Orientation Right Angle | ||
Magnetic No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 43223 | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Tin and Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack is designed to deliver exceptional connectivity in Compact spaces. With its robust design and high-performance capabilities, this product is Ideal for various applications requiring reliable PCB connections. Featuring a polished black resin finish and complying with multiple industry standards, it ensures enhanced durability and efficiency in demanding environments. Its clever design supports seamless integration while providing grounded performance through its shielded construction, making it a preferred choice for modular jacks and plugs in both commercial and industrial settings.
Compatible with FCC 68 plugs, promoting versatile connectivity options
Meets compliance standards for EU RoHS, ensuring environmental responsibility
Supports up to 500 mating cycles, ensuring longevity and reliability
Compact size easily fits into tight configurations while maintaining performance
Recommended PCB thickness of 1.57mm for optimal installation
Related links
- Molex 43223 Series Modular Jack Female, Flush Right Angle 8 Port
- Molex 43223 Series Modular Jack Female Cat3 Shielded Right Angle 4 Port 8 Way
- Molex 43223 Series Modular Jack Female, Surface Right Angle 2 Port
- Molex 43223 Series Modular Jack Female Cat3 Right Angle 2 Port 6 Way
- Molex 44560 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 44560 Series Modular Jack Female, PCB Right Angle 4 Port
- Molex 44661 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 42878 Series Modular Jack Female, Flush Vertical 1 Port
