Molex 44560 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- RS Stock No.:
- 691-249
- Mfr. Part No.:
- 44560-0014
- Brand:
- Molex
Subtotal (1 tray of 12 units)*
£199.13
(exc. VAT)
£238.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £199.13 | £16.594 |
*price indicative
- RS Stock No.:
- 691-249
- Mfr. Part No.:
- 44560-0014
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Mount Type | Panel Mount | |
| Number of Ports | 4 | |
| Connector Gender | Female | |
| Connector Type | PCB Jack | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Through Hole | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 44560 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Mount Type Panel Mount | ||
Number of Ports 4 | ||
Connector Gender Female | ||
Connector Type PCB Jack | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Through Hole | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 44560 | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack designed for right-angled, low-profile applications, provides an efficient solution for data transmission with its robust construction and reliable performance. Crafted to support a performance category of 5 and 5e, this product is particularly suited for PCB applications requiring a Compact design. With an Active status and a component type specifically tailored for PCB jacks, it ensures seamless connectivity with a maximum voltage of 150V and current per contact of 1.5A. Its thoughtful design accommodates an operating temperature range from -40° to +85°C, ensuring durability across various environments. This jack is an excellent choice for enhancing connectivity in networking setups, while its 8/8 loaded contacts exemplify precision engineering.
Features gold-plated mating for improved conductivity and corrosion resistance
Supports through-hole termination Interface style for reliable connections
Ideal for compatibility with FCC 68 plugs, enhancing versatility
Meets stringent compliance standards including EU RoHS and REACH
Weighs only 11.927 grams for lightweight applications
Related links
- Molex 44560 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 44560 Series Modular Jack Female, PCB Right Angle 4 Port
- Molex 44560 Series Modular Jack Female, Push Fit Right Angle 2 Port
- Molex 44661 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 43223 Series Modular Jack Female, Flush Right Angle 4 Port
- Molex 43223 Series Modular Jack Female Cat3 Shielded Right Angle 4 Port 8 Way
- Molex 43860 Series Modular Jack Female, Panel Mount Right Angle 1 Port
- Molex 44248 Series Modular Jack Female, Panel Mount Right Angle 2 Port
