Molex 48025 Series Modular Jack Female, Through Hole, Cat3 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 817-496
- Mfr. Part No.:
- 48025-0092
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
£207.78
(exc. VAT)
£249.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £207.78 | £4.156 |
*price indicative
- RS Stock No.:
- 817-496
- Mfr. Part No.:
- 48025-0092
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Magnetic Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| LED | Yes | |
| Light Pipes | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Series | 48025 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Magnetic Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic Yes | ||
LED Yes | ||
Light Pipes Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Series 48025 | ||
- COO (Country of Origin):
- CN
The Molex single-port, right-angle RJ45 modular jack with integrated magnetics. It is designed for through-hole PCB mounting and commonly used in 10/100/1000 Base-T Ethernet network applications.
Right angle orientation
Metal Shell includes integrated EMI ground fingers
Through hole solder mounting
Related links
- Molex 48025 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 48025 Series RJ45 Connector Female Cat5e, Cat5 Shielded Right Angle 1 Port 8 Way
- Molex 43223 Series Modular Jack Female Cat3 Shielded Right Angle 4 Port 8 Way
- Molex 43202 Series Modular Jack Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Horizontal 2 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Modular Jack Female Cat5 Shielded Right Angle 1 Port 8 Way
