Wurth Elektronik WR-MJ Series Modular Jack Female, Through Hole, Cat3 Shielded Horizontal 2 Port 8 Way
- RS Stock No.:
- 926-856
- Mfr. Part No.:
- 615116137721R
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£9.53
(exc. VAT)
£11.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £9.53 | £1.906 | - |
| 5 - 9 | £8.77 | £1.754 | 7% |
| 10 + | £7.91 | £1.582 | 16% |
*price indicative
- RS Stock No.:
- 926-856
- Mfr. Part No.:
- 615116137721R
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Modular Jack | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 2 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Horizontal | |
| Magnetic | No | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 32.17mm | |
| Series | WR-MJ | |
| Width | 15.8mm | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Depth | 13.4mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Selective Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Modular Jack | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 2 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Horizontal | ||
Magnetic No | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 32.17mm | ||
Series WR-MJ | ||
Width 15.8mm | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Depth 13.4mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Selective Gold | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Horizontal modular jack designed for reliable connectivity in electronic applications, featuring shielded construction and integrated LEDs for enhanced user feedback.
Durability of 750 mating cycles ensures long-lasting performance
Documented operating temperature range of -40 °C to +85 °C supports diverse environmental conditions
Compliant with RoHS and REACh regulations for environmentally responsible use
Selective gold-plated contacts enhance conductivity and reduce wear
Insulator material rated UL94 V-0 offers superior flammability resistance
Related links
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 EMI Shield Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 EMI Shield Horizontal 4 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Horizontal 1 Port 6 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 EMI Shield Horizontal 1 Port 6 Way
