Wurth Elektronik WR-MJ Series Modular Jack Female, Through Hole, Cat3 Unshielded Horizontal 1 Port 6 Way

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 tape of 10 units)*

£6.03

(exc. VAT)

£7.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 4£6.03£0.603-
5 - 9£5.55£0.5557%
10 +£5.01£0.50116%

*price indicative

Packaging Options:
RS Stock No.:
926-858
Mfr. Part No.:
615106141121R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Modular Jack

Ethernet Connector Type

RJ45

LAN Category

Cat3

Mount Type

Through Hole

Number of Ports

1

Number of Ways

6

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Unshielded

Magnetic

No

Orientation

Horizontal

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Light Pipes

No

Maximum Operating Temperature

85°C

Length

16mm

Hazardous Area Certification

No

Standards/Approvals

UL

Width

13.2mm

Depth

18.1mm

Series

WR-MJ

Contact Material

Phosphor Bronze

Contact Plating

Selective Gold

COO (Country of Origin):
CN
The Wurth Elektronik Horizontal modular jack provides reliable connectivity for electronic equipment, featuring a robust 6P6C configuration designed for thorough-hole mounting, ensuring a secure and efficient connection.

Insulator MADE from PA 9T offers high durability

Contact material is phosphor bronze with selective gold plating for excellent conductivity

Rated current capacity of 1.5 A ensures reliable performance

Operating temperature range from -40 °C to +85 °C accommodates various environments

High insulation resistance of 1000 MOhm minimises signal loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy