L-Com ECRA Series RJ Connector Male Straight 1 Port 1 Way
- RS Stock No.:
- 297-404
- Mfr. Part No.:
- ECRA0211UA0
- Brand:
- L-Com
Subtotal (1 unit)*
£135.08
(exc. VAT)
£162.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.08 |
*price indicative
- RS Stock No.:
- 297-404
- Mfr. Part No.:
- ECRA0211UA0
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | RJ Connector | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Series | ECRA | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Contact Material | Aluminium, Stainless Steel | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type RJ Connector | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Orientation Straight | ||
IP Rating IP68 | ||
Series ECRA | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Contact Material Aluminium, Stainless Steel | ||
- COO (Country of Origin):
- US
The L-Com premium grade connector designed for seamless integration in various demanding applications. Designed for reliability, this product offers outstanding durability and reliability, ensuring that it can withstand challenging environments. Its advanced engineering combines high quality materials, including anodised aluminium and stainless steel components, to enhance performance whilst maintaining compliance with RoHS standards.
Robust seal made from silicone which ensuring long lasting performance
Independently packaged for protection during transport
Compliant with IP 68 rating showcasing resistance to dust and moisture
Inclusive of dimensional tolerances for precise fit
Versatile cable compatibility offering installation flexibility
Notes provided for clear understanding and usage guidelines
Related links
- L-Com ECRA Series RJ Connector Male Straight 1 Port 1 Way
- L-Com TDS Series RJ Connector Male Straight 1 Port 1 Way
- L-Com ECSA Series RJ Connector Male, Cat6 Straight 1 Port 1 Way
- L-Com TDS Series RJ Connector Male Shielded Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Male, Cat6 Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Male Shielded Straight 1 Port 1 Way
- L-Com MJ11 Series RJ Connector Female, Cat5e Shielded Straight 1 Port 1 Way
- L-Com MOD Series RJ Connector Female Straight 1 Port 1 Way
