L-Com MJ11 Series RJ Connector Female, Cat5e Shielded Straight 1 Port 1 Way
- RS Stock No.:
- 297-912
- Mfr. Part No.:
- MJ110C5E-S
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£12.07
(exc. VAT)
£14.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £12.07 | - |
| 10 + | £11.07 | 8% |
*price indicative
- RS Stock No.:
- 297-912
- Mfr. Part No.:
- MJ110C5E-S
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | RJ Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 68°C | |
| Hazardous Area Certification | No | |
| Series | MJ11 | |
| Standards/Approvals | TIA/EIA 568-B CAT 5E, IEC 11801 class D, ISO/IEC 606030-7, RoHS | |
| Contact Material | Nickel | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type RJ Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 68°C | ||
Hazardous Area Certification No | ||
Series MJ11 | ||
Standards/Approvals TIA/EIA 568-B CAT 5E, IEC 11801 class D, ISO/IEC 606030-7, RoHS | ||
Contact Material Nickel | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The L-Com keystone Category 5E 110 Punch down style jack is color coded for both EIA/TIA568 A and B standards for compatibility with any installation. This shielded Cat 5E 110 keystone jack offers maximum protection from EMI/RFI interference. By utilising fully shielded jacks and connecting hardware, you can reduce the effects of interference on the network data transmissions. Large volume quotations are available for installers and contractors looking to save money.
Constructed from UL94V 0 rated materials for superior fire resistance
Gold plating on contacts enhances conductivity and reduces oxidation
Individually packaged for protection and ease of handling
Includes a ZIP tie for convenient cable management
Related links
- L-Com ECF Series RJ Connector Female Cat5e Straight 1 Port 1 Way
- L-Com MOD Series RJ Connector Female Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Female Nickel Plated Brass Shield Straight 1 Port 1 Way
- L-Com TDS Series RJ Connector Male Shielded Straight 1 Port 1 Way
- L-Com ECSA Series RJ Connector Male, Cat6 Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Male, Cat6 Straight 1 Port 1 Way
- L-Com ECRA Series RJ Connector Male Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Male Shielded Straight 1 Port 1 Way
