L-Com ECRA Series RJ Connector Male Straight 1 Port 1 Way

Subtotal (1 unit)*

£167.63

(exc. VAT)

£201.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.63

*price indicative

RS Stock No.:
287-167
Mfr. Part No.:
ECRA0211UB0
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

RJ Connector

Number of Ports

1

Number of Ways

1

Connector Gender

Male

Connector Type

Plug

Orientation

Straight

IP Rating

IP68

Series

ECRA

Standards/Approvals

RoHS

Hazardous Area Certification

No

Contact Material

Stainless Steel, Aluminium

COO (Country of Origin):
US
The L-Com connector is a top quality product designed to meet the demanding standards of modern connectivity requirements. Featuring a robust construction with external aluminium parts finished in black anodise, this item promises both durability and style. Ideal for both industrial and commercial applications, it offers a reliable solution for situations demanding high performance standards.

IP 68 rating ensures superior protection against dust and water ingress

Designed for quick and easy installation without compromising reliability

Compatible with a range of cable sizes making it versatile for all your connectivity needs

Precision engineering guarantees seamless integration into existing systems

Each unit is individually packaged which ensuring protection during transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy