L-Com MOD Series RJ Connector Female Straight 1 Port 1 Way
- RS Stock No.:
- 297-476
- Mfr. Part No.:
- MOD27T
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£11.58
(exc. VAT)
£13.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £11.58 | - |
| 10 + | £10.61 | 8% |
*price indicative
- RS Stock No.:
- 297-476
- Mfr. Part No.:
- MOD27T
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | RJ Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Series | MOD | |
| Standards/Approvals | UL94V-0, TIA-1096, RoHS Compliant | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type RJ Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Series MOD | ||
Standards/Approvals UL94V-0, TIA-1096, RoHS Compliant | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The L-Com modular connector designed to provide exceptional performance and reliability in network applications. Its robust construction features a UL94V 0 compliant polycarbonate housing, ensuring durability while maintaining compliance with RoHS standards. The meticulously crafted contacts are made from phosphor bronze with a gold plating of 50μinches over nickel, delivering excellent electrical conductivity.
Dimensions tailored for a perfect fit in modular applications
Designed to meet TIA 1096 requirements for enhanced compatibility
Compact design facilitating easy installation in constrained spaces
Angular and dimensional tolerances ensure precision in application
Lettering is moulded inset for clarity and durability
Each unit undergoes rigorous checks to guarantee quality assurance
Related links
- L-Com MJ11 Series RJ Connector Female, Cat5e Shielded Straight 1 Port 1 Way
- L-Com ECF Series RJ Connector Female Cat5e Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Female Nickel Plated Brass Shield Straight 1 Port 1 Way
- L-Com TDS Series RJ Connector Male Shielded Straight 1 Port 1 Way
- L-Com ECSA Series RJ Connector Male, Cat6 Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Male, Cat6 Straight 1 Port 1 Way
- L-Com ECRA Series RJ Connector Male Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Male Shielded Straight 1 Port 1 Way
