TUK Limited Flush Strain Relief Boots, PSPDY6, RJ45
- RS Stock No.:
- 797-717
- Mfr. Part No.:
- PSPDY6#200
- Brand:
- TUK Limited
Image representative of range
Subtotal (1 pack of 200 units)*
£37.87
(exc. VAT)
£45.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £37.87 | £0.189 |
*price indicative
- RS Stock No.:
- 797-717
- Mfr. Part No.:
- PSPDY6#200
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Accessory Type | Flush Strain Relief Boots | |
| Product Type | Strain Relief | |
| Colour | Transparent | |
| Material | Polycarbonate | |
| Series | PSPDY6 | |
| Interface Type | RJ45 | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Accessory Type Flush Strain Relief Boots | ||
Product Type Strain Relief | ||
Colour Transparent | ||
Material Polycarbonate | ||
Series PSPDY6 | ||
Interface Type RJ45 | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- TW
The TUK Limited Transparent flush strain relief boot is designed to enhance the integrity of Category 6 cables. It offers robust protection while ensuring compatibility with standard 8p8c connectors for efficient cable management.
Premium design suited for high-density use in datacom environments
Extended hood prevents latches from snagging other cables
Transparent high-strength polycarbonate construction for a premium appearance
Compatible with cable diameters around 6.5mm for effective strain relief
Related links
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Flush Strain Relief Boots, PS6
- TUK Limited Flush Strain Relief Boots, PS3 for use with PS3 Series
- TUK Limited Strain Relief RJ45
- TUK Limited Strain Relief Boot RJ45
- TUK Limited 18 AWG Flush Flush Cutter
- TUK Limited PGSPDY Series RJ45 Shielded Feed-Through Plug, Cat6a
