TUK Limited Strain Relief Boot, PSRL for use with Arc-Latch Plugs, RJ45

Subtotal (1 unit)*

£0.26

(exc. VAT)

£0.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.26

*price indicative

RS Stock No.:
754-265
Mfr. Part No.:
PSRL5.5
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Accessory Type

Strain Relief Boot

Product Type

Connector Accessory

For Use With

Arc-Latch Plugs

Colour

Transparent

Material

Polycarbonate

Series

PSRL

Interface Type

RJ45

Standards/Approvals

UL94‐V0

COO (Country of Origin):
CN
The TUK Limited LC APC Keystone Adaptor is designed to provide a Compact and reliable Fiber connectivity solution for high performance network installations. It enables angled physical contact connections that reduce return loss and improve signal integrity in single mode applications.

Angled physical contact Interface for reduced return loss

Suitable for single mode Fiber applications

Compatible with industry standard Keystone outlets and patch panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy