TUK Limited Flush Strain Relief Boots, PS6

Image representative of range

Subtotal (1 pack of 100 units)*

£14.14

(exc. VAT)

£16.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£14.14£0.141

*price indicative

RS Stock No.:
797-766
Mfr. Part No.:
PS6Yw#100
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Accessory Type

Flush Strain Relief Boots

Product Type

Strain Relief

Colour

Yellow

Material

PVC

Series

PS6

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TUK Limited Strain relief boot is designed to provide enhanced protection for cable connections, ensuring compatibility with a range of plugs while preventing snagging during use.

Compact design suitable for high-density environments like switches and hubs

Extended hood design prevents latch snagging with other cables

Compatible with cable diameters of approximately 6.2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy