TUK Limited, PS3 Flush Strain Relief Boots for use with PS3 Series
- RS Stock No.:
- 563-904
- Mfr. Part No.:
- PS3BK8.5#100
- Brand:
- TUK Limited
Subtotal (1 pack of 100 units)*
£18.06
(exc. VAT)
£21.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £18.06 | £0.181 |
*price indicative
- RS Stock No.:
- 563-904
- Mfr. Part No.:
- PS3BK8.5#100
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Accessory Type | Flush Strain Relief Boots | |
| For Use With | PS3 Series | |
| Colour | Black | |
| Material | Polycarbonate | |
| Series | PS3 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Accessory Type Flush Strain Relief Boots | ||
For Use With PS3 Series | ||
Colour Black | ||
Material Polycarbonate | ||
Series PS3 | ||
- COO (Country of Origin):
- CN
TE connectivity AMPMODU 50/50 1.27mm x 1.27mm Grid Board to Board Vertical Receptacles
AMPMODU 50/50 1.27mm x 1.27mm grid board to board vertical receptacles for SMT parallel board to board stacking in high density .050 x .050 applications. Parallel board to board stack heights of 6.35mm, 8.13mm and 9.91mm can by achieved using the same receptacle and selecting the appropriate header (board to board .050 x.050 double row vertical and right angle headers). These AMPMODU 50/50 1.27mm x 1.27mm vertical SMT board to board receptacle connectors have UL 94V-0 black glass filled thermoplastic housings, PCB hold down posts, polarizing tabs, gold plated contacts and are compatible with IR (infrared) and VPR(vapour phase reflow) surface mount processes.
Approvals
UL 94V-0
The TUK Limited Flush Strain Relief Boots for Extra Large Cable (PS3*) offer a patented solution for creating low-profile cable assemblies, such as Cat 6A, even with large outer diameter cables. Designed to lock onto the plug for a flush and secure finish, each boot weighs approximately 0.5g and is made from durable polycarbonate material.
Compact and durable construction
Supplied in both black and transparent versions
Hood extends to cover plug latch to prevent snagging on other cables
Supplied in both black and transparent versions
Hood extends to cover plug latch to prevent snagging on other cables
TE Connectivity AMPMODU 50/50 1.27mm Connectors
The TE Connectivity Modu 50/50 is a high density 1.27mm grid board to board connection system for SMT assembly. Choice of three different heights for PCB headers allows versatile stacking solutions to be achieved.
Related links
- TUK Limited, PS3 Flush Strain Relief Boots for use with PS3 Series
- TUK Limited B239 Series Vertical PCB Mount PCB Header 5.08mm Pitch
- TUK Limited 3L45 White ABS Plastic Back Box 1 Gangs, 235 x 100 x 105mm
- TUK Limited Male Telecom Connector
- Amphenol Limited Olive Strain Relief, Shell Size 9mm for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 11mm for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 9mm for use with Cables
- Amphenol Limited Olive Strain Relief, Shell Size 10mm for use with Cables