TUK Limited, PS3 Flush Strain Relief Boots for use with PS3 Series

Subtotal (1 pack of 100 units)*

£18.06

(exc. VAT)

£21.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£18.06£0.181

*price indicative

RS Stock No.:
563-907
Mfr. Part No.:
PS3CLR8.5#100
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Accessory Type

Flush Strain Relief Boots

For Use With

PS3 Series

Colour

Clear

Material

Polycarbonate

Series

PS3

COO (Country of Origin):
CN
The TUK Limited Flush Strain Relief Boots for Extra Large Cable provide a patented solution for creating low-profile cable assemblies, such as Cat 6A, even with large outer diameter cables. Designed to work with the plug PGScbXL, they lock on securely for a flush finish. Made from durable polycarbonate, these boots ensure a reliable and professional cable termination.

Compact and durable construction
Supplied in both black and transparent versions
Hood extends to cover plug latch to prevent snagging on other cables

Related links