TUK Limited TRC Crimp Tool for RJ12 and RJ11 Modular Connectors, TUK Speedy RJ45
- RS Stock No.:
- 287-2563
- Distrelec Article No.:
- 301-96-859
- Mfr. Part No.:
- TRCSPDYBP
- Brand:
- TUK Limited
Subtotal (1 unit)*
£64.99
(exc. VAT)
£77.99
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £64.99 |
*price indicative
- RS Stock No.:
- 287-2563
- Distrelec Article No.:
- 301-96-859
- Mfr. Part No.:
- TRCSPDYBP
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Crimp Tool | |
| For Use With | RJ12 and RJ11 Modular Connectors, TUK Speedy RJ45 | |
| Series | TRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Crimp Tool | ||
For Use With RJ12 and RJ11 Modular Connectors, TUK Speedy RJ45 | ||
Series TRC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The high-quality ratchet crimp tool designed for professional installers working with plugs. This tool ensures faster terminations with consistent, reliable, and repeatable results. The tool features a releasable ratchet action, built-in cutter and strippers for various cables, and FCC specification compliance.
Crimps Category 5 and Category 6 8p8c plugs
On crimps and trims surplus wires in a single operation with a neat finish
Releasable ratchet action for consistent crimps
Built-in cutter and strippers for flat and round cables
Tool steel die head provides all-round connector support
Meets FCC specifications
Crimps standard RJ45, RJ12, and RJ11 plugs
High performance cutting blade for flush wire trim
Supplied with replacement cutting blades for maintenance
Related links
- TUK Limited SPEEDY RJ45 Crimp Tool Ratchet Crimp Tool for RJ45 Feed-Through Connector for SPEEDY RJ45 and Similar
- TUK Limited SPEEDY RJ45 Crimp Tool Ratchet Crimp Tool for Feed-Through Plug for SPEEDY RJ45 and Similar Feedthrough
- TUK Limited Housing & Plug
- TUK Limited PRL Series Modular Plug Male Cat5e Shielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Ethernet Connectors
- TUK Limited SGACK Series 1 Port RJ45 Shielded Keystone Modular Coupler, Cat6a
- TUK Limited SACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler, Cat6
