TUK Limited 888 Series Unshielded Adapter
- RS Stock No.:
- 284-4586
- Distrelec Article No.:
- 302-79-380
- Mfr. Part No.:
- KAPMBFNL#20
- Brand:
- TUK Limited
Subtotal (1 pack of 20 units)*
£13.14
(exc. VAT)
£15.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 380 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.657 | £13.14 |
*price indicative
- RS Stock No.:
- 284-4586
- Distrelec Article No.:
- 302-79-380
- Mfr. Part No.:
- KAPMBFNL#20
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Adapter | |
| Sub Type | Adapter | |
| Shield Type | Unshielded | |
| Length | 35mm | |
| Standards/Approvals | RoHS | |
| Depth | 35mm | |
| Width | 19mm | |
| Series | 888 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Adapter | ||
Sub Type Adapter | ||
Shield Type Unshielded | ||
Length 35mm | ||
Standards/Approvals RoHS | ||
Depth 35mm | ||
Width 19mm | ||
Series 888 | ||
- COO (Country of Origin):
- CN
The low profile panel mount adaptor is designed for keystones, allowing easy mounting into panels of various thicknesses. Made of durable polycarbonate material, it provides insulation from panel interference and comes with two pairs of flathead screws for a flush finish. With a lightweight design and compact dimensions, this black adaptor is reliable and easy to install, making it ideal for a range of applications.
Durable polycarbonate construction for easy mounting
Provides insulation from panel interference
Lightweight design weighing only 2.5g
Compact dimensions of 11 x 19 x 35mm for versatile use
Related links
- TUK Limited 888 Series Unshielded Coupler
- TUK Limited 888 Series RJ45 Socket Shielded Coupler, Cat6a
- TUK Limited 888 Series 16 Port RJ45 Socket Shielded, Cat6
- Switchcraft EH Series 1 Port RJ45 Unshielded Adapter, Cat5e
- Switchcraft EH Series 1 Port RJ45 Unshielded Adapter, Cat6
- Switchcraft EH Series 1 Port F Connector/F Connector Unshielded Adapter
- TUK Limited KBNC50 Series Unshielded Coupler
- Neutrik EtherCon Series 2 Port RJ45 Female Unshielded Adapter, Cat5e
