TUK Limited KBNC50 Series Unshielded Coupler
- RS Stock No.:
- 285-8321
- Distrelec Article No.:
- 301-67-940
- Mfr. Part No.:
- KBNC50DPM
- Brand:
- TUK Limited
Subtotal (1 unit)*
£4.17
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.17 |
*price indicative
- RS Stock No.:
- 285-8321
- Distrelec Article No.:
- 301-67-940
- Mfr. Part No.:
- KBNC50DPM
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| Sub Type | Coupler | |
| Shield Type | Unshielded | |
| Standards/Approvals | RoHS | |
| Series | KBNC50 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
Sub Type Coupler | ||
Shield Type Unshielded | ||
Standards/Approvals RoHS | ||
Series KBNC50 | ||
- COO (Country of Origin):
- CN
The BNC 50 ohm female to female coupler is designed to provide seamless connectivity for various audio and video applications. With a durable construction and high-quality materials, this coupler ensures reliable performance in data transmission.
High-quality BNC 50 ohm female to female coupler for secure connections
Designed for data rates up to 3 Gb/s or higher for efficient data transmission
Durable construction ensures long-lasting performance
Easy to install and use for quick setup
Ideal for audio, video, and data cabling technologies
Related links
- TUK Limited 888 Series Unshielded Coupler
- TUK Limited D Universal Series Unshielded Coupler
- TUK Limited SGACK Series RJ45 Unshielded Panel Mount Coupler, Cat6a
- TUK Limited FACK Series RJ45 Unshielded Panel Mount Coupler, Cat5e
- TUK Limited RJ45 Socket Unshielded Coupler, Cat6
- TUK Limited D Universal Series RJ45 Socket Unshielded Coupler, Cat5e
- TUK Limited 24 Port Unshielded Compact Keystone Mount Coupler, Cat5e
- StarTech.com RJ45 Series 1 Port RJ45 Unshielded Coupler, Cat6
