TUK Limited 888 Series Unshielded Coupler
- RS Stock No.:
- 284-4588
- Distrelec Article No.:
- 302-79-386
- Mfr. Part No.:
- KCHDBPM
- Brand:
- TUK Limited
Subtotal (1 unit)*
£10.05
(exc. VAT)
£12.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.05 |
*price indicative
- RS Stock No.:
- 284-4588
- Distrelec Article No.:
- 302-79-386
- Mfr. Part No.:
- KCHDBPM
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| Sub Type | Coupler | |
| Shield Type | Unshielded | |
| Standards/Approvals | RoHS | |
| Series | 888 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
Sub Type Coupler | ||
Shield Type Unshielded | ||
Standards/Approvals RoHS | ||
Series 888 | ||
- COO (Country of Origin):
- GB
The HDMI female to female coupler is designed for connecting HDMI cables in various electronic devices. With its compact size and durable construction, it ensures a secure and reliable connection for high-definition audio and video transmissions.
Compact design for easy installation in panels of any thickness
Durable construction with high-quality materials for long-lasting performance
Supports high-definition audio and video transmissions for crystal-clear quality
Compliant with relevant standards for reliable connectivity
Ideal for use in home entertainment systems, conference rooms, and commercial installations
Related links
- TUK Limited 888 Series Unshielded Adapter
- TUK Limited 888 Series RJ45 Socket Shielded Coupler, Cat6a
- TUK Limited 888 Series 16 Port RJ45 Socket Shielded, Cat6
- TUK Limited KBNC50 Series Unshielded Coupler
- TUK Limited D Universal Series Unshielded Coupler
- TUK Limited SGACK Series RJ45 Unshielded Panel Mount Coupler, Cat6a
- TUK Limited FACK Series RJ45 Unshielded Panel Mount Coupler, Cat5e
- TUK Limited RJ45 Socket Unshielded Coupler, Cat6
