TUK Limited 888 Series 16 Port RJ45 Socket Shielded, Cat6
- RS Stock No.:
- 284-4880
- Distrelec Article No.:
- 302-79-395
- Mfr. Part No.:
- SACK3SBPM
- Brand:
- TUK Limited
Subtotal (1 unit)*
£6.12
(exc. VAT)
£7.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.12 |
*price indicative
- RS Stock No.:
- 284-4880
- Distrelec Article No.:
- 302-79-395
- Mfr. Part No.:
- SACK3SBPM
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| Interface Type | RJ45 Socket | |
| LAN Category | Cat6 | |
| Number of Ports | 16 | |
| Shield Type | Shielded | |
| Length | 35mm | |
| Standards/Approvals | RoHS | |
| Depth | 30mm | |
| Width | 19mm | |
| Series | 888 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
Interface Type RJ45 Socket | ||
LAN Category Cat6 | ||
Number of Ports 16 | ||
Shield Type Shielded | ||
Length 35mm | ||
Standards/Approvals RoHS | ||
Depth 30mm | ||
Width 19mm | ||
Series 888 | ||
The CAT6 Coupler facilitates connecting two RJ45 sockets and comes in a kit comprising the coupler/connector, panel mount adapter, and 2 pairs of black steel flat head screws for installation.
It is shielded
Rohs compliant
Related links
- TUK Limited 888 Series RJ45 Socket Shielded Coupler, Cat6a
- HARTING har-Port Series 1 Port RJ45 Socket/RJ45 Socket Shielded Coupler, Cat6
- TUK Limited SACK Series RJ45 Socket Shielded Coupler, Cat6
- HARTING RJ45 Series 1 Port RJ45 Socket/RJ45 Socket Shielded Coupler, Cat6
- TUK Limited 888 Series Unshielded Coupler
- TUK Limited 888 Series Unshielded Adapter
- TUK Limited RJ45 Socket Shielded, Cat6a
- TUK Limited RJ45 Socket Shielded Coupler, Cat5e
