TUK Limited SACK Series RJ45 Socket Shielded Coupler, Cat6
- RS Stock No.:
- 284-4879
- Distrelec Article No.:
- 301-42-047
- Mfr. Part No.:
- SACK3S
- Brand:
- TUK Limited
Subtotal (1 unit)*
£5.89
(exc. VAT)
£7.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 633 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.89 |
*price indicative
- RS Stock No.:
- 284-4879
- Distrelec Article No.:
- 301-42-047
- Mfr. Part No.:
- SACK3S
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| Sub Type | Coupler | |
| Interface Type | RJ45 Socket | |
| LAN Category | Cat6 | |
| Shield Type | Shielded | |
| Depth | 35mm | |
| Standards/Approvals | FCC68 | |
| Series | SACK | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
Sub Type Coupler | ||
Interface Type RJ45 Socket | ||
LAN Category Cat6 | ||
Shield Type Shielded | ||
Depth 35mm | ||
Standards/Approvals FCC68 | ||
Series SACK | ||
- COO (Country of Origin):
- CN
The Category 6 Panel Mount Coupler Shielded is a high-performance data transfer device designed to fit US industry standard keystone mount outlets wall plates and patch panels. With RJ45 compliance with FCC68 standards, this coupler ensures a reliable and efficient connection for your networking needs, meeting Category 6 data transfer rates.
RJ45 complies with FCC68 standards for reliable connections
High performance data throughput, meets Category 6 data transfer rates
Jack insertion life of over 750 mating cycles for durability
Available as part of innovative Panel Mount and D UNIVERSAL ranges
Housing made of nickel plated zinc alloy for durability
Earthing lug material made of stainless steel SUS304 for strength and stability
Available as a 'bulk pack' of 24 pieces without individual bags for ease of use
Related links
- HARTING RJ45 Series 1 Port RJ45 Socket/RJ45 Socket Shielded Coupler, Cat6
- TUK Limited SACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler, Cat6
- TUK Limited 888 Series RJ45 Socket Shielded Coupler, Cat6a
- HARTING har-Port Series 1 Port RJ45 Socket/RJ45 Socket Shielded Coupler, Cat6
- TUK Limited D Universal Series RJ45 Socket Shielded Coupler, Cat5e
- HARTING RJ45 Series 1 Port RJ45 Plug/RJ45 Socket Shielded Coupler, Cat6
- HARTING har-Port Series 1 Port RJ45 Plug/RJ45 Socket Shielded Coupler, Cat6
- TUK Limited RJ45 Socket Shielded Coupler, Cat5e
