TUK Limited Flush Strain Relief Boots, PS6
- RS Stock No.:
- 797-746
- Mfr. Part No.:
- PS6Or#100
- Brand:
- TUK Limited
Image representative of range
Subtotal (1 pack of 100 units)*
£14.14
(exc. VAT)
£16.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.14 | £0.141 |
*price indicative
- RS Stock No.:
- 797-746
- Mfr. Part No.:
- PS6Or#100
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Strain Relief | |
| Accessory Type | Flush Strain Relief Boots | |
| Colour | Orange | |
| Material | PVC | |
| Series | PS6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Strain Relief | ||
Accessory Type Flush Strain Relief Boots | ||
Colour Orange | ||
Material PVC | ||
Series PS6 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TUK Limited Strain relief boots provide essential protection and stability for cable connections, designed specifically for high-density applications in networking environments.
Compact design ensures efficient use of space in switches and hubs
Extended hood design helps prevent latch snagging with other cables
Compatible with cable diameters of approximately 6.2mm
Offered in various colours, enhancing Visual categorisation
Constructed from Durable coloured PVC with transparent PC legs
Related links
- TUK Limited Flush Strain Relief Boots, PS6
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Flush Strain Relief Boots, PS3 for use with PS3 Series
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Strain Relief RJ45
- TUK Limited 18 AWG Flush Flush Cutter
- TUK Limited Housing & Plug
- TUK Limited Polyvinyl Chloride, Manual Ball Valve
