TUK Limited Strain Relief, PS2, RJ45

Image representative of range

Subtotal (1 pack of 100 units)*

£12.60

(exc. VAT)

£15.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£12.60£0.126

*price indicative

RS Stock No.:
797-759
Mfr. Part No.:
PS2Wh6#100
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Strain Relief

Accessory Type

Strain Relief

Colour

White

Material

PVC

Series

PS2

Interface Type

RJ45

Standards/Approvals

UL-94V0

COO (Country of Origin):
CN
The TUK Limited Strain relief over boot is designed to minimise excessive strain on RJ45 connections, ensuring reliability and longevity in cable management.

Extended hood prevents latch snagging other cables

Quality materials enhance ease of latch depression over time

Suitable for cable diameters of approximately 6.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy