TUK Limited, PS3 Flush Strain Relief Boots for use with PS3 Series
- RS Stock No.:
- 563-906
- Mfr. Part No.:
- PS3CLR7.5#100
- Brand:
- TUK Limited
Subtotal (1 pack of 100 units)*
£18.06
(exc. VAT)
£21.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £18.06 | £0.181 |
*price indicative
- RS Stock No.:
- 563-906
- Mfr. Part No.:
- PS3CLR7.5#100
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Accessory Type | Flush Strain Relief Boots | |
| For Use With | PS3 Series | |
| Colour | Clear | |
| Material | Polycarbonate | |
| Series | PS3 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Accessory Type Flush Strain Relief Boots | ||
For Use With PS3 Series | ||
Colour Clear | ||
Material Polycarbonate | ||
Series PS3 | ||
- COO (Country of Origin):
- CN
Wirewound Vitreous High Power Resistors - 72 W → 700 W
Vishay Sfernice RW and RWST Series Wirewound Vitreous High Power Resistors
Electrical traction model for use in high current applications
Suited for use in extremely severe conditions characterised by repeat transients and overloads
Application: electrical traction
Electrical traction model for use in high current applications
Suited for use in extremely severe conditions characterised by repeat transients and overloads
Application: electrical traction
Standard: NF 93214
The TUK Limited Flush Strain Relief Boots for Extra Large Cable provide a patented solution for creating low-profile cable assemblies, such as Cat 6A, even with large outer diameter cables. Designed to work with the plug PGScbXL, they lock on securely for a flush finish. Made from durable polycarbonate, these boots ensure a reliable and professional cable termination.
Compact and durable construction
Supplied in both black and transparent versions
Hood extends to cover plug latch to prevent snagging on other cables
Supplied in both black and transparent versions
Hood extends to cover plug latch to prevent snagging on other cables
Related links
- TUK Limited, PS3 Flush Strain Relief Boots for use with PS3 Series
- TUK Limited B239 Series PCB PCB Header 5.08 mm Pitch
- TUK Limited 3L45 White ABS Plastic Back Box 1 Gangs, 235 x 100 x 105mm
- TUK Limited TRC Ratcheting Crimp Tool for RJ12 and RJ11 Modular Connectors, TUK Speedy RJ45
- TUK Limited Male Telecom Connector
- TUK Limited 888 Series Adapter, Unshielded
- TUK Limited RJ45 Socket Coupler Unshielded
- TUK Limited RJ45 Socket Coupler Shielded