TUK Limited PGSPDY Series RJ45 Feedthrough Plug, Cat6a, Shielded
- RS Stock No.:
- 563-901
- Mfr. Part No.:
- PGSPDY3#200
- Brand:
- TUK Limited
Subtotal (1 pack of 200 units)*
£171.83
(exc. VAT)
£206.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.83 | £0.859 |
*price indicative
- RS Stock No.:
- 563-901
- Mfr. Part No.:
- PGSPDY3#200
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Type | Feedthrough Plug | |
| Interface Type | RJ45 | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Series | PGSPDY | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Type Feedthrough Plug | ||
Interface Type RJ45 | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Series PGSPDY | ||
- COO (Country of Origin):
- TW
Cordless Soldering Iron Tips
Tips for use with Wellers WC100 Cordless Soldering Iron
The TUK Limited Plug is designed to simplify twisted pair terminations by allowing wire pairs to be easily inserted through the plug and out the front. This convenient termination method is now available for plugs with large cable outer diameters, making it ideal for use with horizontal Category 6A cable.
Able to accommodate Category 6A with overall cable outer diameter up to 8mm
Suitable for inner cores up to 1.4mm outer diameter
Perfect solution for rapid and accurate termination
Core carrier allows for quick and easy insertion of large cores
Clear cost advantage over PCB-based MPTL field termination plugs
Suitable for inner cores up to 1.4mm outer diameter
Perfect solution for rapid and accurate termination
Core carrier allows for quick and easy insertion of large cores
Clear cost advantage over PCB-based MPTL field termination plugs
Tips
Related links
- TUK Limited 888 Series RJ45 Socket Coupler Shielded
- TUK Limited D Universal Series RJ45 Socket Coupler Shielded
- TUK Limited SGACK Series RJ45 Panel Mount Coupler Shielded
- TUK Limited RJ45 Socket Coupler Shielded
- TUK Limited 8-Port RJ45 Jack Coupler Shielded
- TUK Limited Keystone Coupler Shielded
- TUK Limited SGACK Series RJ45 Panel Mount Coupler, Cat6a
- TUK Limited SGKSJE Series RJ45 Keystone Socket, Cat6a