TUK Limited 63 mm Series 8 Port RJ45 Jack Shielded Coupler, Cat6a

Subtotal (1 unit)*

£60.41

(exc. VAT)

£72.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 07 December 2026
  • Plus 7 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.41

*price indicative

RS Stock No.:
284-4900
Distrelec Article No.:
302-38-182
Mfr. Part No.:
SGACKDIN8
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Coupler

Interface Type

RJ45 Jack

Sub Type

Coupler

LAN Category

Cat6a

Number of Ports

8

Shield Type

Shielded

Length

240mm

Depth

240mm

Width

80mm

Standards/Approvals

UL94 V2, ANSI/TIA 568 C.2

Series

63 mm

COO (Country of Origin):
CN
The 8 Port DIN Rail Mountable Category 6A Patch Panel offers high density and high speed termination ideal for industrial DIN Rail installations. With Category 6A compliant performance, die-cast keystone housings, and excellent shielding, this patch panel is perfect for permanent installation.

Category 6A compliant performance

Die-cast keystone housings for excellent shielding

Zinc alloy housing with gold plating over nickel over phosphor bronze on contacts

ROHS Compliant shielded keystone jack

T568A & T568B wiring for easy installation

Retains strength between jack and plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy