TUK Limited FACK4BP Series 16 Port RJ45 Female Shielded Coupler, Cat5e

Subtotal (1 unit)*

£3.42

(exc. VAT)

£4.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.42

*price indicative

RS Stock No.:
285-8091
Distrelec Article No.:
302-79-378
Mfr. Part No.:
FACK4BPM
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Coupler

Sub Type

Coupler

Interface Type

RJ45 Female

LAN Category

Cat5e

Number of Ports

16

Shield Type

Shielded

Standards/Approvals

FCC68, TIA/EIA 568B

Width

19mm

Series

FACK4BP

COO (Country of Origin):
CN
The Category 5e unshielded compact coupler is a reliable and efficient solution for connecting Ethernet cables. With a compact design and high-quality construction, this coupler ensures a stable and secure connection for your networking needs.

Category 5e unshielded compact coupler

Provides a stable and secure connection for Ethernet cables

Compact design for easy installation

High-quality construction for durability

Ensures efficient data transmission

Ideal for home or office network setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy