TUK Limited SGKSJE Series RJ45 Keystone Socket, Cat6a

Subtotal (1 unit)*

£5.82

(exc. VAT)

£6.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 286 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 280 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.82

*price indicative

RS Stock No.:
287-2416
Distrelec Article No.:
301-42-053
Mfr. Part No.:
SGKSJE
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Type

Keystone Socket

Interface Type

RJ45

LAN Category

Cat6a

Series

SGKSJE

COO (Country of Origin):
CN
The Category 6A Shielded Keystone Jack is a high-performance toolless keystone solution for Category 5e, Category 6, or Category 6A STP requirements. It is compliant with ANSI/TIA 568 C.2 standard and is suitable for IEEE 802.3at (PoE+) applications. The fully shielded die-cast body eliminates alien cross-talk and offers outstanding performance.

Quick and easy tool-less lever 'butterfly' style termination
Compact housing suitable for high density installations e.g. 0.5U panels
Standard format keystone fits a wide range of panels, adaptors, and faceplates
Built-in dustcover for protection
Suitable for 23 to 26 AWG stranded and solid wire
Panel mount, D UNIVERSAL, and DIN rail mountable versions available
Plug insertion life of over 750 insertions
Supplied with cable tie for convenience

Related links