L-Com, MPC Boot for use with Ethernet Connector

Subtotal (1 bag of 50 units)*

£29.20

(exc. VAT)

£35.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£29.20£0.584

*price indicative

RS Stock No.:
286-856
Mfr. Part No.:
MPC45D60-BLK
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Accessory Type

Boot

Product Type

Connector Cover

For Use With

Ethernet Connector

Colour

Black

Material

Low Smoke Zero Halogen

Series

MPC

Interface Type

RJ45

Standards/Approvals

CE2011/65/EU, RoHS

COO (Country of Origin):
CN
The L-Com premium cable entry solution provides exceptional reliability and performance for all your connectivity needs. Designed with precision, it guarantees a secure fit while effortlessly accommodating various cable diameters. The innovative construction ensures that this component meets stringent safety and regulatory standards, making it suitable for a wide range of applications.

Constructed to meet UL94V 0 flammability ratings for increased safety

Designed with dimensional tolerances to ensure precise installation

Snagless boot design providing added protection during cable handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy