L-Com, MPC Boot for use with RJ45
- RS Stock No.:
- 297-915
- Mfr. Part No.:
- MPC45D70-BLK
- Brand:
- L-Com
Subtotal (1 bag of 50 units)*
£36.90
(exc. VAT)
£44.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £36.90 | £0.738 |
*price indicative
- RS Stock No.:
- 297-915
- Mfr. Part No.:
- MPC45D70-BLK
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Connector Cover | |
| Accessory Type | Boot | |
| For Use With | RJ45 | |
| Colour | Black | |
| Material | Low Smoke Zero Halogen | |
| Series | MPC | |
| Interface Type | RJ45 | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Connector Cover | ||
Accessory Type Boot | ||
For Use With RJ45 | ||
Colour Black | ||
Material Low Smoke Zero Halogen | ||
Series MPC | ||
Interface Type RJ45 | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
- COO (Country of Origin):
- CN
The L-Com LSZH snagless boots from L-com are perfect for all your Category 5, 5e and 6 cable assembly projects. L-com developed this boot with high density patching applications in mind. The shark fin snagless style release makes it easy to insert and remove Cat X cables from patch panels and other networking equipment.
Shark fin design facilitates ease of insertion and removal
7.0mm boot available in Black only
LSZH rated to protect valuable equipment and human lives
Used in cable assembly applications where snagless LSZH boots are required
Related links
- L-Com, MPC Boot for use with RJ45
- L-Com, MPC Boot for use with Ethernet Connector
- L-Com, TDS Boot for use with RJ45
- L-Com ECF Series RJ Connector Female Cat5e Straight 1 Port 1 Way
- L-Com, MP Cover for use with RJ45
- L-Com, Cap Cover for use with RJ45
- L-Com Straight, Panel Female- 1 Port USB Connector USB 3.0
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath