L-Com, TDS Boot for use with RJ45
- RS Stock No.:
- 297-590
- Mfr. Part No.:
- TDS8CVR-GR
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£26.16
(exc. VAT)
£31.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
- Plus 14 unit(s) shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £26.16 |
| 10 + | £23.98 |
*price indicative
- RS Stock No.:
- 297-590
- Mfr. Part No.:
- TDS8CVR-GR
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Accessory Type | Boot | |
| Product Type | RJ Connector Boot | |
| For Use With | RJ45 | |
| Colour | Grey | |
| Material | Polypropylene | |
| Series | TDS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Accessory Type Boot | ||
Product Type RJ Connector Boot | ||
For Use With RJ45 | ||
Colour Grey | ||
Material Polypropylene | ||
Series TDS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The L-Com snagless cover offers an innovative solution for RJ45 plug connectivity, specifically designed for those who require both performance and reliability. Crafted with a durable polypropylene housing, this product is suitable for a variety of applications, ensuring compatibility with both shielded and unshielded plugs. Its thoughtful design not only makes installation a breeze but also facilitates easy removal from patch cords, saving time and effort. Ideal for those in the telecommunications and networking sectors, this cover ensures that you maintain the utmost quality in your connections.
Constructed from high quality polypropylene for maximum durability
Simplifies the process of installation and removal from patch cords
Ideal for both shielded and unshielded applications
Complies with regulatory standards which ensuring safe usage
Minimises the risk of snagging during use enhancing user experience
Available in a vibrant green colour adding a touch of style
Related links
- L-Com, TDS Boot for use with RJ45
- L-Com, MPC Boot for use with RJ45
- L-Com, MP Cover for use with RJ45
- L-Com, Cap Cover for use with RJ45
- L-Com TDS Series RJ Connector Male Shielded Straight 1 Port 1 Way
- L-Com TDS Series RJ Connector Male Straight 1 Port 1 Way
- L-Com TDS Series RJ Connector Male, Cat6 Shielded Straight 1 Port 1 Way
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
