L-Com Boot, TDS for use with RJ45, RJ45 Plug
- RS Stock No.:
- 297-534
- Mfr. Part No.:
- TDS8CVR-BK
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£28.92
(exc. VAT)
£34.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £28.92 |
| 10 + | £26.52 |
*price indicative
- RS Stock No.:
- 297-534
- Mfr. Part No.:
- TDS8CVR-BK
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | RJ Connector Boot | |
| Accessory Type | Boot | |
| For Use With | RJ45 | |
| Colour | Black | |
| Material | Polypropylene | |
| Series | TDS | |
| Interface Type | RJ45 Plug | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type RJ Connector Boot | ||
Accessory Type Boot | ||
For Use With RJ45 | ||
Colour Black | ||
Material Polypropylene | ||
Series TDS | ||
Interface Type RJ45 Plug | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
- COO (Country of Origin):
- TW
The L-Com premium snagless cover designed specifically for RJ45 plugs, ensuring a secure connection and dependable performance. Engineered from robust polypropylene material, this cover promises durability while maintaining a sleek and professional appearance. Ideal for both shielded and unshielded plugs, it offers versatile compatibility for a variety of networking tasks. Its thoughtfully designed shape facilitates easy installation and removal, making it the ideal choice for professionals seeking efficiency and reliability in their networking solutions.
Snagless design reduces the risk of accidental disconnection
Easy to install and remove saving time during setup
Bulk packaged providing a convenient supply for extensive networking tasks
Compatible with a variety of networking devices which ensuring broad usability
Meets regulatory compliance reassuring quality and safety standards
Related links
- L-Com Boot, TDS for use with RJ45
- L-Com Boot RJ45
- L-Com Boot RJ45
- L-Com Boot, MPC for use with Ethernet Connector
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ11 Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ12 Nickel Plated Brass Ethernet Coupler, Cat3
- AXINDUS Sealing Cap RJ45
