L-Com, Cap Cover for use with RJ45

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£15.41

(exc. VAT)

£18.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 20 July 2026
  • Plus 5 unit(s) shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£15.41
10 +£14.12

*price indicative

RS Stock No.:
297-547
Mfr. Part No.:
CAP-WPRJ
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Accessory Type

Cover

Product Type

Connector Cover

For Use With

RJ45

Colour

Black

Material

ABS

Series

Cap

Interface Type

RJ45

Standards/Approvals

RoHS, CE2011/65/EU

COO (Country of Origin):
CN
The L-Com waterproof cap with gasket is a highly engineered solution designed to ensure robust protection for your cable assembly. Meticulously crafted for durability and reliability, this cap features a combination of polycarbonate and ABS materials, providing both resilience and resistance to environmental elements. The product is designed for interoperability with WPRJ series jacks, offering a seamless fit that maintains the integrity of your connections.

Fits seamlessly with WPRJ series jacks for a unified system

Designed to withstand environmental challenges with an IP67 ingress rating

Adheres to rigorous regulatory compliance for peace of mind

Compact design facilitates easy installation and removal

Engineered to provide optimal performance in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy