L-Com, MP Cover for use with RJ45
- RS Stock No.:
- 297-160
- Mfr. Part No.:
- MP45J
- Brand:
- L-Com
Subtotal (1 bag of 100 units)*
£42.80
(exc. VAT)
£51.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £42.80 | £0.428 |
*price indicative
- RS Stock No.:
- 297-160
- Mfr. Part No.:
- MP45J
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Connector Cover | |
| Accessory Type | Cover | |
| For Use With | RJ45 | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Series | MP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Connector Cover | ||
Accessory Type Cover | ||
For Use With RJ45 | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Series MP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The L-Com premium RJ45 jack protector is engineered to provide superior durability and reliability in networking applications. Designed with a focus on exceptional performance, it utilises high quality PVC material that conforms to the UL94V 0 standard, ensuring safety and longevity in various environments. The product is thoughtfully crafted, featuring an optimal size and a well defined taper for seamless integration with existing systems. With advanced engineering that allows for a bulk packaging system, this product significantly enhances operational efficiency while catering to the needs of large scale deployments.
Complies with strict UL94V 0 flame resistance standards
Designed for easy integration into existing systems with a precise fit
Bulk packaged to facilitate larger installation projects efficiently
Offers significant protection against environmental wear and tear
Optimised dimensions enhance performance in high demand environments
Minimal tolerances ensure consistent quality across multiple units
Related links
- L-Com, MP Cover for use with RJ45
- L-Com, Cap Cover for use with RJ45
- L-Com, MPC Boot for use with RJ45
- L-Com, TDS Boot for use with RJ45
- L-Com, ECRH Cover for use with Ethernet Connector
- RS PRO, CP3029 Dust Cap for use with RJ45
- NewLink, NLRJ45-PB RJ45 Port Blockers for use with RJ45
- Amphenol Socapex, RJFRB Corded Dust Cap for use with RJ45
