CONEC, 17 -100 Protective Cover Assembly for use with RJ45 Plug

Bulk discount available

Subtotal (1 unit)*

£3.76

(exc. VAT)

£4.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.76
10 - 24£3.46
25 +£3.05

*price indicative

RS Stock No.:
297-088
Mfr. Part No.:
17-10014
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Accessory Type

Protective Cover Assembly

For Use With

RJ45 Plug

Colour

Black

IP Rating

IP67, IP68

Material

Polyester

Series

17 -100

COO (Country of Origin):
CZ
The CONEC Protective Cover Assembly Kit with Metalized Plastic Housing is used for industrial applications requiring secure and durable Ethernet connection. It features a circular bayonet coupling mechanism, ensuring a reliable and vibration resistant connection.

IP67 Protection
RoHS compliant
Tether is Polycarbonate
Tether colour is black

Related links