CONEC 17-100 Series Ethernet Connector Male, Threaded Mount, Cat5e Shielded Straight 1 Port

Bulk discount available

Subtotal (1 unit)*

£9.48

(exc. VAT)

£11.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£9.48
10 - 24£8.71
25 +£7.86

*price indicative

RS Stock No.:
297-086
Distrelec Article No.:
300-64-164
Mfr. Part No.:
17-10012
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

Threaded Mount

Number of Ports

1

Connector Type

Cat5e

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

35mm

Standards/Approvals

UL 94 V-0, RoHS

Hazardous Area Certification

NO

Length

29.7mm

Depth

29.7mm

Series

17-100

Contact Material

Phosphor Bronze

Contact Plating

Nickel Plated

The CONEC Receptacle Assembly Kit with Metalized Plastic Receptacle Housing with Shielded Cat. 5e RJ45 Inline Coupler is used for industrial applications requiring secure and durable Ethernet connection. It features a circular bayonet coupling mechanism, ensuring a reliable and vibration resistant connection.

IP67 Protection

RoHS compliant

maximum panel thickness of 3.2mm

Related links