CONEC 17 -100 Series Ethernet Connector Male, Threaded Mount, Cat5e Shielded Straight 1 Port

Subtotal (1 unit)*

£16.03

(exc. VAT)

£19.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 79 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.03

*price indicative

RS Stock No.:
297-090
Mfr. Part No.:
17-10023
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Mount Type

Threaded Mount

Connector Type

Cat5e

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

IP Rating

IP67

Minimum Operating Temperature

-40°C

Termination Type

PCB

Maximum Operating Temperature

85°C

Standards/Approvals

EIA/TIA-568-B.2, RoHS

Length

7.87in

Width

5.9in

Series

17 -100

Hazardous Area Certification

ATEX

Contact Material

Phosphor Bronze

Contact Plating

Nickel Plated

COO (Country of Origin):
CZ
The CONEC Receptacle & Cover Assembly Kit with coloured Plastic Receptacle Housing with Shielded Cat. 5e RJ45 PCB Jack is used for industrial applications requiring secure and durable Ethernet connection. It features a circular bayonet coupling mechanism, ensuring a reliable and vibration resistant connection.

IP67 Protection

Plastic receptacle housing is black

maximum panel thickness of 3.2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy