CONEC 17 -100 Series Ethernet Connector Male, Threaded Mount, Cat5e Shielded Straight 1 Port
- RS Stock No.:
- 297-072
- Mfr. Part No.:
- 17-100474
- Brand:
- CONEC
Subtotal (1 unit)*
£8.53
(exc. VAT)
£10.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.53 |
*price indicative
- RS Stock No.:
- 297-072
- Mfr. Part No.:
- 17-100474
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | Threaded Mount | |
| Number of Ports | 1 | |
| Connector Gender | Male | |
| Connector Type | Cat5e | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 17 -100 | |
| Standards/Approvals | No | |
| Width | 59.5mm | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type Threaded Mount | ||
Number of Ports 1 | ||
Connector Gender Male | ||
Connector Type Cat5e | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 17 -100 | ||
Standards/Approvals No | ||
Width 59.5mm | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CZ
The CONEC RJ45 Cable Strain Relief Kit with shielded Cat. 5e RJ45 Plug is used for industrial applications requiring secure and durable Ethernet connection. It features a coupling ring mechanism, ensuring a reliable and vibration resistant connection.
Cable Fitting Rubber Ring is NBR and colour is black
RoHS compliant
It has Interfacial Seal
Related links
- CONEC 17 -100 Series Ethernet Connector Male Cat5e Shielded Straight 1 Port
- CONEC 17 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port
- Amphenol Industrial ROP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RCM Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat5e
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
