CONEC 17 -100 Series Ethernet Connector Male, Threaded Mount, Cat5e Shielded Straight 1 Port
- RS Stock No.:
- 297-069
- Mfr. Part No.:
- 17-10035
- Brand:
- CONEC
Subtotal (1 unit)*
£13.94
(exc. VAT)
£16.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 87 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.94 |
*price indicative
- RS Stock No.:
- 297-069
- Mfr. Part No.:
- 17-10035
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Mount Type | Threaded Mount | |
| Number of Ports | 1 | |
| Connector Type | Cat5e | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 29.7mm | |
| Length | 29.7mm | |
| Series | 17 -100 | |
| Standards/Approvals | UL 94 V-0, RoHS | |
| Width | 35mm | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Mount Type Threaded Mount | ||
Number of Ports 1 | ||
Connector Type Cat5e | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 29.7mm | ||
Length 29.7mm | ||
Series 17 -100 | ||
Standards/Approvals UL 94 V-0, RoHS | ||
Width 35mm | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- CZ
The CONEC Potted Plastic Receptacle Housing with Shielded Cat.5e RJ45 PCB Jack is used for industrial applications requiring secure and durable Ethernet connection. It features a circular bayonet coupling mechanism, ensuring a reliable and vibration resistant connection.
IP67 Protection
RoHS compliant
Black plastic receptacle housing
Related links
- CONEC 17 -100 Series Ethernet Connector Male Cat5e Shielded Straight 1 Port
- CONEC 17 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port
- Amphenol Industrial ROP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RCM Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat5e
- Amphenol Industrial RJ Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port 1 Way
