Amphenol Industrial RCP Series RJ45 Connector Female, Threaded Mount, Cat5e Shielded Straight 1 Port 1 Way

Get a bulk buy discount

Add 10 more to save £13.70

View bulk pricing options

Subtotal (1 unit)*

£17.21

(exc. VAT)

£20.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£17.21-
10 +£15.84£13.70

*price indicative

RS Stock No.:
193-088
Distrelec Article No.:
304-11-022
Mfr. Part No.:
RCP-5SAFFM-SLM7B01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

Threaded Mount

Number of Ports

1

Number of Ways

1

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

IP Rating

IP67

Hazardous Area Certification

No

Series

RCP

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol RJ Middle Size Plastic Connector is designed for reliable data transmission with a 1.5A rating and Cat 5e compatibility. The connector housing is made of durable thermoplastic in black, ensuring strength and impact resistance. Paired with Cat 5e FTP cable, it provides high performance network connectivity, offering excellent protection against electromagnetic interference for improved signal integrity.

IP67 waterproof rated

UV resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy