Amphenol Industrial RCM Series RJ45 Connector Female, Threaded Mount, Cat5e Shielded Straight 1 Port 1 Way
- RS Stock No.:
- 193-093
- Distrelec Article No.:
- 304-11-021
- Mfr. Part No.:
- RCM-5SPFFH-SCU7001
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£18.35
(exc. VAT)
£22.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 20 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.35 |
| 10 + | £16.89 |
*price indicative
- RS Stock No.:
- 193-093
- Distrelec Article No.:
- 304-11-021
- Mfr. Part No.:
- RCM-5SPFFH-SCU7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | Threaded Mount | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Series | RCM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type Threaded Mount | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Series RCM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Cat 5e RJ Connector is a high quality, unmated circular female connector designed for robust and secure connections in demanding environments. It features a screw thread for easy installation and is front fastened to ensure a stable, reliable connection. With a Cat. 5e rating, it supports high speed data transmission.
IP67 waterproof rated
RoHS compliant
Related links
- Amphenol Industrial RCM Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RCM Series RJ45 Connector Female, Threaded Mount Unshielded Straight 1 Port 1 Way
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial ROP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RJ Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port 1 Way
- Amphenol Industrial RDP Series RJ45 Connector Female, Panel Mount Shielded Right Angle 1 Port
- Amphenol Industrial LTW Series RJ45 Connector Female Cat5e STP Shield Straight 1 Port 8 Way
