Amphenol Industrial RCM Series RJ45 Connector Female, Threaded Mount Unshielded Straight 1 Port 1 Way
- RS Stock No.:
- 193-091
- Distrelec Article No.:
- 304-11-020
- Mfr. Part No.:
- RCM-00BMMA-SLM7001
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.56
(exc. VAT)
£6.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.56 |
| 10 - 24 | £5.11 |
| 25 + | £4.62 |
*price indicative
- RS Stock No.:
- 193-091
- Distrelec Article No.:
- 304-11-020
- Mfr. Part No.:
- RCM-00BMMA-SLM7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mount Type | Threaded Mount | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP67 | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 18.5mm | |
| Series | RCM | |
| Length | 28.1mm | |
| Depth | 28.1mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 1 | ||
Mount Type Threaded Mount | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP67 | ||
Termination Type Wire | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 18.5mm | ||
Series RCM | ||
Length 28.1mm | ||
Depth 28.1mm | ||
- COO (Country of Origin):
- CN
The Amphenol RJ Middle Size Metal Connector is designed for high performance connectivity in industrial and commercial applications. Rated for 1.5A, it features a straight configuration with a thermoplastic mated housing in black, ensuring durability and impact resistance. The rubber gasket and seal provide excellent sealing performance, while the zinc alloy screw nut is nickel plated for enhanced corrosion resistance. The sealing nut is made of black thermoplastic for additional durability.
IP67 waterproof rated
Related links
- Amphenol Industrial RCM Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RCM Series RJ45 Connector Female, Panel Mount Shielded Straight 1 Port
- Amphenol Industrial RCM Series RJ45 Connector Female, Cable Shielded Straight 1 Port
- Amphenol Industrial RJ Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port 1 Way
- Amphenol Industrial RCP Series RJ45 Connector Female, Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
