L-Com, MPC Boot for use with RJ45

Subtotal (1 bag of 50 units)*

£33.40

(exc. VAT)

£40.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£33.40£0.668

*price indicative

RS Stock No.:
287-075
Mfr. Part No.:
MPC45D65-BLK
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Connector Cover

Accessory Type

Boot

For Use With

RJ45

Colour

Black

Material

Low Smoke Zero Halogen

Series

MPC

Interface Type

RJ45

Standards/Approvals

No

COO (Country of Origin):
CN
The L-Com cable entry solution is designed to seamlessly integrate with your devices, offering an optimal blend of functionality and reliability. Engineered for performance, it delivers high quality connectivity while ensuring ease of installation. The robust construction is paired with a sleek aesthetic, making it suitable for a range of applications.

High grade materials enhance durability and longevity

Aesthetically pleasing finish complements modern environments

Solution adheres to strict regulatory compliance for peace of mind

Installation simplicity is a key feature streamlining the setup process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy