L-Com, MPC Boot for use with Ethernet Connector
- RS Stock No.:
- 286-855
- Mfr. Part No.:
- MPC45D50-BLK
- Brand:
- L-Com
Subtotal (1 bag of 50 units)*
£28.40
(exc. VAT)
£34.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £28.40 | £0.568 |
*price indicative
- RS Stock No.:
- 286-855
- Mfr. Part No.:
- MPC45D50-BLK
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Connector Cover | |
| Accessory Type | Boot | |
| For Use With | Ethernet Connector | |
| Colour | Black | |
| Material | Low Smoke Zero Halogen | |
| Series | MPC | |
| Interface Type | RJ45 | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Connector Cover | ||
Accessory Type Boot | ||
For Use With Ethernet Connector | ||
Colour Black | ||
Material Low Smoke Zero Halogen | ||
Series MPC | ||
Interface Type RJ45 | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com cable entry solution designed for seamless integration in demanding environments. This product combines robust construction with thoughtful engineering to deliver exceptional performance, making it an ideal choice for connectivity needs. Its versatile design caters to various applications, offering flexibility without compromising durability, bringing you one step closer to achieving optimal performance in your projects.
Engineered for reliable and consistent performance under demanding conditions
Designed with meticulous attention to cable entry dimensions for enhanced compatibility
Offers exceptional durability to withstand rigorous usage prolonging lifespan
Developed to meet stringent regulatory compliance requirements for peace of mind
Related links
- L-Com, MPC Boot for use with Ethernet Connector
- L-Com, MPC Boot for use with RJ45
- L-Com ECF Series RJ Connector Female Cat5e Straight 1 Port 1 Way
- L-Com Straight, Panel Female- 1 Port USB Connector USB 3.0
- L-Com 1 USB 3.0 USB Extender, up to 2.5 m Extension Distance
- L-Com, TDS Boot for use with RJ45
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com, ECF for use with Ethernet Connector