L-Com Cover, ECRH for use with Ethernet Connector, RJ45
- RS Stock No.:
- 297-405
- Mfr. Part No.:
- ECRH3103U00
- Brand:
- L-Com
Subtotal (1 unit)*
£191.27
(exc. VAT)
£229.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.27 |
*price indicative
- RS Stock No.:
- 297-405
- Mfr. Part No.:
- ECRH3103U00
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Connector Seal | |
| Accessory Type | Cover | |
| For Use With | Ethernet Connector | |
| Colour | Brown | |
| Material | Aluminium | |
| Series | ECRH | |
| Interface Type | RJ45 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Connector Seal | ||
Accessory Type Cover | ||
For Use With Ethernet Connector | ||
Colour Brown | ||
Material Aluminium | ||
Series ECRH | ||
Interface Type RJ45 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The L-Com rugged Category 5e or Category 6 RJ45 Flange mounts are transversely sealed for complete moisture and dust protection. This line comes with full mounting hardware including a bracket, self sealing mounting screws, and gasket making for an easy installation.
Jacks are transversely sealed with or without mated connector or cap
Maintain IP68 seal and rating
Zinc Nickel finish is shielded with EMC grounding shields
