L-Com, MPC Boot for use with Ethernet Connector
- RS Stock No.:
- 286-854
- Mfr. Part No.:
- MPC45D60-BLU
- Brand:
- L-Com
Subtotal (1 bag of 50 units)*
£30.20
(exc. VAT)
£36.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £30.20 | £0.604 |
*price indicative
- RS Stock No.:
- 286-854
- Mfr. Part No.:
- MPC45D60-BLU
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Connector Cover | |
| Accessory Type | Boot | |
| For Use With | Ethernet Connector | |
| Colour | Blue | |
| Material | Low Smoke Zero Halogen | |
| Series | MPC | |
| Interface Type | RJ45 | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Connector Cover | ||
Accessory Type Boot | ||
For Use With Ethernet Connector | ||
Colour Blue | ||
Material Low Smoke Zero Halogen | ||
Series MPC | ||
Interface Type RJ45 | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
- COO (Country of Origin):
- CN
The L-Com LSZH snagless boots are perfect for all your Category 5, 5e and 6 cable assembly projects. We offer myriad colors in this series to provide you with a flexible solution. L-com developed this boot with high density patching applications in mind.
Shark fin design facilitates ease of insertion and removal
LSZH rated to protect valuable equipment and human lives
Multiple colors to choose from
Used in cable assembly applications where snagless LSZH boots are required
Related links
- L-Com, MPC Boot for use with Ethernet Connector
- L-Com, MPC Boot for use with RJ45
- L-Com, TDS Boot for use with RJ45
- L-Com, ECF for use with Ethernet Connector
- L-Com, ECRH Cover for use with Ethernet Connector
- L-Com, ECS for use with Ethernet Connector
- L-Com, Cap Cover for use with RJ45
- L-Com, MP Cover for use with RJ45