L-Com TDS Series RJ Connector Male, Cat6 Shielded Straight 1 Port 1 Way

Subtotal (1 bag of 50 units)*

£170.39

(exc. VAT)

£204.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£170.39£3.408

*price indicative

RS Stock No.:
297-449
Mfr. Part No.:
TDS8PC6
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Ethernet Connector Type

RJ45

Product Type

RJ Connector

LAN Category

Cat6

Number of Ports

1

Number of Ways

1

Connector Type

RJ45

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Hazardous Area Certification

No

Series

TDS

Standards/Approvals

RoHS Compliant, TIA-1096

Contact Material

Phosphor Bronze

Contact Plating

Gold, Nickel

COO (Country of Origin):
CN
The L-Com RJ45 Cat6 Shielded Plug with Strain Relief is expertly designed to deliver exceptional performance for network connections. Built to meet stringent industry standards, this plug ensures optimal signal quality, making it an ideal choice for advanced networking applications. With its secure strain relief feature, the product guarantees reliable durability and protection against wear and tear, extending the lifespan of your cabling assemblies. The innovative design accommodates both stranded and solid conductors, providing flexibility for various installation scenarios.

Robust construction ensures long lasting durability

Accommodates both stranded and solid conductors for versatile use

Creates a secure and reliable connection for high speed networks

Engineered to meet TIA 1096 standards for consistent performance

Electropolished contact surfaces enhance conductivity

Designed to support a wide operating temperature range

Compatibility with a variety of cabling types makes it a versatile choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy