Molex 74752 Ethernet Cable, 1 m, Passive Cable Assembly, Black, Beryllium Copper Zinc Alloy

Subtotal (1 pack of 3 units)*

£146.55

(exc. VAT)

£175.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£146.55£48.85

*price indicative

RS Stock No.:
507-421
Distrelec Article No.:
304-57-590
Mfr. Part No.:
74752-1101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ethernet Cable

Series

74752

Cable Length

1m

Terminated/Unterminated

Terminated

Sub Type

Passive Cable Assembly

Jacket Material

Beryllium Copper Zinc Alloy

Jacket Colour

Black

Standards/Approvals

EU ELV, RoHS, UL E72548, REACH, IEC-62474, chemSHERPA

Voltage

3.3V

COO (Country of Origin):
PH
The Molex SFP+-to-SFP+ Passive Cable Assembly is engineered to deliver exceptional performance for high-speed data applications. This innovative solution supports a data rate of up to 10 Gbps, ensuring your network operates at its fullest potential. Crafted from quality materials, including Beryllium Copper and Zinc Alloy, this cable features dual-ended connectors designed to provide a reliable connection while maintaining signal integrity over its 1.0m length. Its lightweight design and robust construction make it an excellent choice for various environments, combining longevity with superior data transmission capabilities. Whether for professional or industrial use, this product is tailored to meet demanding performance standards, especially in applications requiring host pre-emphasis and equalization to support longer lengths. Simple to install and use, it embodies the perfect blend of functionality and practicality.

State-of-the-art design facilitates seamless connectivity

Offers dual-ended connectors for versatile application use

Constructed with quality materials for enhanced durability

Lightweight form factor optimizes ease of handling

Designed to meet rigorous industry standards for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy