Molex 74752 Ethernet Cable, 2 m, Passive Cable Assembly, Black, Clear Poly Wrap
- RS Stock No.:
- 507-507
- Distrelec Article No.:
- 304-57-591
- Mfr. Part No.:
- 74752-1201
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£154.18
(exc. VAT)
£185.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.18 | £30.836 |
*price indicative
- RS Stock No.:
- 507-507
- Distrelec Article No.:
- 304-57-591
- Mfr. Part No.:
- 74752-1201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| Series | 74752 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Passive Cable Assembly | |
| Jacket Material | Clear Poly Wrap | |
| Jacket Colour | Black | |
| Standards/Approvals | SFF-8431, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
Series 74752 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Sub Type Passive Cable Assembly | ||
Jacket Material Clear Poly Wrap | ||
Jacket Colour Black | ||
Standards/Approvals SFF-8431, RoHS | ||
- COO (Country of Origin):
- PH
The Molex SFP Plus to SFP Plus 10G Passive Cable Assembly is engineered to deliver exceptional performance in high-speed data transmission. Ideal for a wide array of networking applications, it ensures reliable connectivity while maintaining robust signal integrity. Constructed with high-quality materials, the cable features nickel-plated zinc back shells and a Durable plastic de-latch mechanism, making it both resilient and user-friendly. Additionally, the design includes specific tolerance levels to accommodate various installation requirements. With a focus on backward compatibility, this assembly supports a variety of data rates, ensuring it meets diverse operational needs and configurations, while being fully compliant with SFF-8431 standards for SCC11. Perfect for data centers and enterprise networks, this item streamlines setup without compromising on performance.
Tailored for high-speed data transmission to ensure optimal performance
Robust construction for enhanced durability and longevity
Backward compatibility allows flexible integration within existing systems
Specific tolerance levels facilitate seamless installation processes
Designed with proprietary technology for superior signal integrity
Fully compliant with industry standards, ensuring reliable operation
Compatible with diverse network configurations for future-proofing
Related links
- Molex 74752 Ethernet Cable Passive Cable Assembly Beryllium Copper Zinc Alloy
- Molex 74752 Black Male Male PVC
- Molex 74752 Black SFP to Male SFP Male, U PVC
- Molex 74752 Black SFP to Male SFP, Nickel Plated Zinc Alloy PVC
- Molex 100297 Black zQSFP to Male zQSFP Male Nylon
- Molex 74764 Black QSFP to Male SFP Male PVC
- WAGO 756 Ethernet Cable Screened Polyurethane
- WAGO 756 Ethernet Cable Screened Polyurethane
