Molex 74752, 5 m Cable Assembly, Black SFP to Male SFP Male, U PVC

Image representative of range

Subtotal (1 bag of 4 units)*

£187.77

(exc. VAT)

£225.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£187.77£46.943

*price indicative

RS Stock No.:
693-834
Mfr. Part No.:
74752-1501
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

74752

Product Type

Cable Assembly

Cable Length

5m

Shield Type

U

Connector Type A

SFP

Connector Gender A

Male

Connector Type B

SFP

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

UL E72548

COO (Country of Origin):
PH
The Molex SFP+ Passive Cable Assembly is engineered to deliver exceptional performance for high-speed data transmission. This cable assembly facilitates seamless connections between SFP+ devices, ensuring reliable communication at data rates up to 10Gbps. Featuring a robust 30 AWG twinax design, this cable combines durability with flexibility, making it easy to handle during installation. With a generous length of 5.0m, it caters to varying connectivity needs while maintaining signal integrity over distances. The integrated pull-to-release plunger style latch guarantees secure mating and ease of usage, positioning this assembly as an essential component for any data centre or networking environment.

Supports data transfer speeds of up to 10Gbps, ensuring efficient performance

30 AWG cable provides a balance between flexibility and durability for effortless installation

5.0m length allows for versatile application in data centres and complex networking setups

Pull-to-release plunger style latch ensures secure connections and easy disengagement

Dual-ended connector configuration supports straightforward connections between devices

Built to comply with both EU RoHS and China RoHS regulations, promoting environmentally-friendly use

Designed with full shielding to ensure maximum signal integrity and resistance to interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy