Molex 74757, 3 m Cable Assembly, Black QSFP to Male QSFP Male, Shielded PVC

Subtotal (1 bag of 2 units)*

£217.82

(exc. VAT)

£261.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£217.82£108.91

*price indicative

RS Stock No.:
691-166
Mfr. Part No.:
74757-2301
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

74757

Product Type

Cable Assembly

Cable Length

3m

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

QSFP

Connector Gender B

Male

Connector Type B

QSFP

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

UL E72548

COO (Country of Origin):
US
The Molex QSFP-to-QSFP Cable Assembly is designed to provide reliable high-speed connectivity for Advanced data transmission. Featuring a robust dual-ended connector configuration, this 28 AWG cable delivers a stable impedance of 100Ω, ensuring optimal performance in data-intensive applications. With a generous length of 3.0 meters, it facilitates seamless connections within demanding environments, making it Ideal for data centres and networking solutions. This assembly is built to meet stringent compliance with EU RoHS and other industry standards, reinforcing its suitability for modern compliance-sensitive applications. The cable is crafted for durability and efficiency, reinforcing connectivity between QSFP devices while adhering to high-performance capabilities expected from leading technology infrastructures.

Dual-ended connector configuration enhances connectivity options

28 AWG cable ensures efficient data transfer rates

Impedance of 100Ω optimises performance in high-speed applications

3.0m length provides flexibility for installation in various environments

Meets EU RoHS compliance for environmentally responsible use

Designed for Durable and reliable performance over extended periods

Compatible with a range of devices, ensuring versatile applications

Plug design incorporates a secure locking mechanism for stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy